- RS Stock No.:
- 877-7244
- Mfr. Part No.:
- US-320
- Manufacturer:
- Brainboxes
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD122.79
(exc. GST)
SGD133.84
(inc. GST)
Units | Per unit |
1 + | SGD122.79 |
- RS Stock No.:
- 877-7244
- Mfr. Part No.:
- US-320
- Manufacturer:
- Brainboxes
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Brainboxes USB to Serial Adapter
The Brainboxes tough ultra-small USB to serial adapter is a high retention USB connector for an unbreakable connection, suitable for any environment. The provided software drivers eliminate many common problems with USB to serial, for a reliable, stable, native com port solution. It has orange colour-coded insulators to differentiate them from standard USB connectors.
Features and Benefits
1 Port RS-422/485 USB to serial adapter
High retention USB connector with 50cm USB cable
Our smallest form factor USB to serial
Works where many other USB to serial devices fail
Drivers for Windows 10, 8, 7, XP, Mac, and Linux
Operating temperature ranges between -40°C and 80°C
9 inputs and 1 output
Baud rates up to 921,600
Native com port solution
High retention USB connector with 50cm USB cable
Our smallest form factor USB to serial
Works where many other USB to serial devices fail
Drivers for Windows 10, 8, 7, XP, Mac, and Linux
Operating temperature ranges between -40°C and 80°C
9 inputs and 1 output
Baud rates up to 921,600
Native com port solution
Certifications
CE
IP50 rated
IP50 rated
Specifications
Attribute | Value |
---|---|
Bus Type | RS422, RS485 |
Connector A | USB A |
Connector A Gender | Female |
Connector B | DB-9 |
Connector B Gender | Male |
USB Standard | USB 2.0 |