Harting 6 RJ45 port DIN Rail Mount Industrial Hub, 10/100Mbit/s

  • RS Stock No. 843-9190
  • Mfr. Part No. 24030060020
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Ha-VIS eCon 3000 Fast Ethernet Basic

The Ha-VIS eCon 3000 Fast Ethernet Basic family of unmanaged Ethernet Switches offer a plug and play solution for DIN Rail-mounted connectivity. One main benefit of the eCon 3000 series is the slender construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications

Features

Cabling requires less time, costs, and space Gain greater flexibility for connecting end devices, and expanding your network
Energy-efficient design without fans
Equipped up to 16 Fast Ethernet ports
Cost-efficient and quick expansion and/or reconstruction of network infrastructures
Slim design of the switches
RJ45 and FOC ports are on the front of the switches, allowing cables to be connected quickly and simply

Applications

Wind and solar energy systems
Buses
Ships
Industrial automation

Harting

Specifications
Attribute Value
RJ45 Ports 6
Transmission Speed 10/100Mbit/s
Transmission Length 100m
Mounting DIN Rail
Nominal Supply Voltage 24 V dc, 48 V dc, 54 V dc
Dimensions 25 x 114.2 x 164.4mm
Weight 596g
Depth 114.2mm
Height 164.4mm
Maximum Operating Temperature +70°C
Maximum Supply Voltage 60V dc
Minimum Operating Temperature -40°C
Minimum Supply Voltage 9V dc
Width 25mm
Discontinued product