Analog Devices EVAL-ADUCM350EBZ DAC Evaluation Kit for ADUCM350

  • RS Stock No. 833-5076
  • Mfr. Part No. EVAL-ADUCM350EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

EVAL-ADuCM350EBZ Evaluation kit for ADuCM350 Meter-on-Chip

The EVAL-ADuCM350EBZ is an evaluation kit for the ADuCM350 precision, low-power meter-on-a-chip. It consists of an ADuCM350 motherboard with a selection of analogue front-end and digital peripheral daughter boards.

The EVAL-ADuCM350EBZ evaluation kit consists of:
EVAL-ADuCM350EBZ motherboard
USB-SW/UART-EMUZ module (J-Link OB emulator)
ADuCM350 Switch Mux Configuration daughterboard
ADuCM350 4-Wire Bio Configuration 2 daughterboard
ADuCM350 GPIO Test Header board
ADuCM350 Breakout board

RS Product Codes for Devices
822-4403 ADuCM350BBCZ 120-pin CSPBGA

Supplied with

USB cable, Power supply

Analogue Front End (AFE), Analog Devices

Specifications
Attribute Value
Converter Type DAC
Featured Device ADUCM350
Kit Classification Evaluation Kit
Resolution 16-bit
2 In stock for delivery within 4 working days
Price Each
SGD 473.86
(exc. GST)
SGD 507.03
(inc. GST)
units
Per unit
1 +
SGD473.86
Related Products
Capacitive sensing is a very low-power, high-resolution contactless ...
Description:
Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity detection and gesture sensing to material analysis and remote liquid level sensing. Complete signal processing solution for Capacitive ...
The MCP23X17 Evaluation Board demonstrates simple input/output functionality ...
Description:
The MCP23X17 Evaluation Board demonstrates simple input/output functionality of the MCP23017 (I²C interface) and the MCP23S17 (SPI interface). The system demonstrates the simplicity of monitoring four pins configured as inputs and applying a predetermined pattern on LEDs connected to the ...
The Microchip Technology MCU evaluation kits are hardware ...
Description:
The Microchip Technology MCU evaluation kits are hardware platforms for evaluating the SAML11 ARM® Cortex®-M23 based microcontrollers (MCUs). Along with general-purpose embedded control capabilities, it integrates robust security which includes ARM® TrustZone®, secure boot, crypto acceleration, secure key storage ...
The Renesas Electronics MCU Development module integrates multiple ...
Description:
The Renesas Electronics MCU Development module integrates multiple series of software and pin-compatible Arm-based 32-bit cores. The controllers share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. It ensures accelerated code development with ...