Cosel Switching Power Supply, LFP240F-24-SY, 24V dc, 10A, 300W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 829-6818
- Mfr. Part No.:
- LFP240F-24-SY
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 829-6818
- Mfr. Part No.:
- LFP240F-24-SY
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LFP Series
The LFP series of Cosel Power Supplies. Models come in a variety of specifications, including wattage a rating at 100W apart from 829-6818 which would be rated at 240W. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.
Features:
High power & peak power
Small (achieved 28-42% smaller than existing our product in area) and compact PCB construction
Size dimensions compatible with LFA series, global input Rugged PCB type P.S.
Universal input: 85 to 264 Vac
Harmonic attenuator (Complies with IEC61000-3-2 Class A)
Remote ON/OFF control (optional -R2) reducing standby power
Built in power factor correction circuitry for decreased AC input capacity
Built-in inrush current, overcurrent and overvoltage protection circuits
Screw-hold type terminal block (300W: standard, 240W: optional -T)
High power & peak power
Small (achieved 28-42% smaller than existing our product in area) and compact PCB construction
Size dimensions compatible with LFA series, global input Rugged PCB type P.S.
Universal input: 85 to 264 Vac
Harmonic attenuator (Complies with IEC61000-3-2 Class A)
Remote ON/OFF control (optional -R2) reducing standby power
Built in power factor correction circuitry for decreased AC input capacity
Built-in inrush current, overcurrent and overvoltage protection circuits
Screw-hold type terminal block (300W: standard, 240W: optional -T)
Note
5 year warranty
Standards
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178, Complies with DEN-AN
Switch Mode Cosel Open Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 10 A, 12.5A |
Power Rating | 300W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 212mm |
Width | 59mm |
Depth | 98mm |
Efficiency | 88.5% |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |
Weight | 540g |