50 Way Strain Relief Cover for use with CHAMP Series Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Strain Relief for CHAMP IDC Connectors

Strain Relief and Cover Kits for CHAMP IDC connectors:
The System 5 Series 50 position Strain Relief Cover kits, 739-0931 and 739-0940 have a 120° cable exit Ø 8.9-17.3 mm Black and Almond in colour respectively.

The 14 position Strain Relief Cover kits, 823-6816 has a 90° cable exit Ø 4.7-5.84 mm and 823-6819 has a 180° cable exit Ø 6.73-7.87 mm.

The 24 position Strain Relief Cover kit, 823-6825 has a 90° cable exit Ø 6.35-7.62 mm.

The 50 position Strain Relief Cover kits:
719-4452 has 90° cable exit Ø 10.8-12.7 mm.
823-6828 has 90° cable exit Ø 12.07-13.7 mm.
823-6800 has a 180° cable exit Ø 9.65-10.92 mm.
823-6897 is a 0.8mm Champ Squeeze to Release Backshell, 180° cable exit Ø 8.0-8.76mm.

The 64 position Strain Relief Cover kits:
823-6812 has 90° cable exit Ø 13.7-15.36 mm.
823-6796 has 90° cable exit Ø 12.07-13.7 mm.

The 50 position Strain Relief and Covers only:
823-6787 Strain Relief, snap-on, two required.
823-6799 Cover, 90° cable exit, clamp required.
823-6831 Cover, with Captive 4-40 UNC screw, 90° cable exit Ø 8.89-10.8 mm.
823-6822 Cover, 90° cable exit, ratchet style clamp required.

Cable Clamps for Covers:
823-6783 Locking Latch style for cable Ø 10.8-12.7 mm.
823-6793 Locking Latch style for cable Ø 8.9-10.8 mm.

Champ connectors

Specifications
Attribute Value
Accessory Type Strain Relief Cover
For Use With CHAMP Series Connector
Cable Type 13.72 mm Dia. Cable
Number of Ways 50
Discontinued product
Related Products
Two-piece backshells for use with the 5.7mm Mega-Fit ...
Description:
Two-piece backshells for use with the 5.7mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per ...
A range of accessories for AMP-Latch connectors. These ...
Description:
A range of accessories for AMP-Latch connectors. These include AMP-Latch latches and AMP-Latch keying plugStock number 719-0330 is a UL 94V-0 rated black thermoplastic long latch for use with AMP-Latch Novo receptacles and female socket connectors, series 609, 622 and ...
AMP-LATCH Novo wire to board IDC ribbon cable ...
Description:
AMP-LATCH Novo wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic ...
A range of TE Connectivity slide on covers ...
Description:
A range of TE Connectivity slide on covers to protect terminated MTA sockets.Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectorsPart numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectorsPart numbers X-643075-X are strain relief ...