24 Way Strain Relief Cover for use with CHAMP Series Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Strain Relief for CHAMP IDC Connectors

Strain Relief and Cover Kits for CHAMP IDC connectors:
The System 5 Series 50 position Strain Relief Cover kits, 739-0931 and 739-0940 have a 120° cable exit Ø 8.9-17.3 mm Black and Almond in colour respectively.

The 14 position Strain Relief Cover kits, 823-6816 has a 90° cable exit Ø 4.7-5.84 mm and 823-6819 has a 180° cable exit Ø 6.73-7.87 mm.

The 24 position Strain Relief Cover kit, 823-6825 has a 90° cable exit Ø 6.35-7.62 mm.

The 50 position Strain Relief Cover kits:
719-4452 has 90° cable exit Ø 10.8-12.7 mm.
823-6828 has 90° cable exit Ø 12.07-13.7 mm.
823-6800 has a 180° cable exit Ø 9.65-10.92 mm.
823-6897 is a 0.8mm Champ Squeeze to Release Backshell, 180° cable exit Ø 8.0-8.76mm.

The 64 position Strain Relief Cover kits:
823-6812 has 90° cable exit Ø 13.7-15.36 mm.
823-6796 has 90° cable exit Ø 12.07-13.7 mm.

The 50 position Strain Relief and Covers only:
823-6787 Strain Relief, snap-on, two required.
823-6799 Cover, 90° cable exit, clamp required.
823-6831 Cover, with Captive 4-40 UNC screw, 90° cable exit Ø 8.89-10.8 mm.
823-6822 Cover, 90° cable exit, ratchet style clamp required.

Cable Clamps for Covers:
823-6783 Locking Latch style for cable Ø 10.8-12.7 mm.
823-6793 Locking Latch style for cable Ø 8.9-10.8 mm.

Champ connectors

Specifications
Attribute Value
Accessory Type Strain Relief Cover
For Use With CHAMP Series Connector
Cable Type 7.62 mm Dia. Cable
Number of Ways 24
Discontinued product
Related Products
Each profile type consists of 2 separate compartments ...
Description:
Each profile type consists of 2 separate compartments of differing size within one solid cable protector, designed to isolate power from low voltage cabling. Applications include, electronics computer rooms and any environment where power must run in tandem with any ...
Designed for use in the warehouse, manufacturing plant ...
Description:
Designed for use in the warehouse, manufacturing plant and car parks, this unique cable protector is two products in one, controlling the speed of traffic and at the same time covering heavy duty cables or cable looms. Visible yellow hazard ...
Two-piece backshells for use with the 5.7mm Mega-Fit ...
Description:
Two-piece backshells for use with the 5.7mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per ...
A range of TE Connectivity D type accessories:680-9086 ...
Description:
A range of TE Connectivity D type accessories:680-9086 : Jackscrew Slotted head, male .112-40 UNC-2A680-9298 : Screwlock M3.5 female x 4.9 mm head, male 4-40 UNC718-4950 : Standoff Stud M3.5 female x 5.5 mm hex. head, male 6-32 UNC-2A 680-8737 ...