- RS Stock No.:
- 822-3282
- Mfr. Part No.:
- 84700-0002
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 08/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD42.17
(exc. GST)
SGD45.97
(inc. GST)
Units | Per unit |
1 - 9 | SGD42.17 |
10 - 24 | SGD41.81 |
25 - 49 | SGD40.92 |
50 - 149 | SGD39.18 |
150 + | SGD34.18 |
- RS Stock No.:
- 822-3282
- Mfr. Part No.:
- 84700-0002
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex Industrial Field Attachable Plug Kit
Industrial range of RJ45 connections provide the user with a highly durable, robust networking solution. This series of industrial Ethernet connections are designed for field use, and can be easily assembled on site
IP67 rated with overmolded connections for proctection in the harshest of environments
Wide operating temperature rating of -40°C to +85°C
Cable mounted EJ45 plug designed for use with panel mounted (Stock No. 822-3286 typical) & PCB (Stock No. 822-3289 typical) receptacles to ensure your application is covered
Wide operating temperature rating of -40°C to +85°C
Cable mounted EJ45 plug designed for use with panel mounted (Stock No. 822-3286 typical) & PCB (Stock No. 822-3289 typical) receptacles to ensure your application is covered
Molex RJ45 Connector, 28 to 22AWG, Cat5e - 84700 Series - 84700-0002
Link industrial equipment to your LAN with this RJ45 connector from Molex. It's designed for use with a Cat5e cable to make connections to a high-speed Ethernet network. The connector's body is made from polypropylene for resistance to corrosion and impact, making it suitable for use in harsh environments. An included coupling nut ensures a secure connection for reliable data transfer.
Broad operating temperature range of -40°C to +85°C for use in demanding environments
Current rating of 1.5A for use in low-powered applications
IP67 rating means it's dust-proof and resistant to immersion in 1m of water for up to 30 minutes
Current rating of 1.5A for use in low-powered applications
IP67 rating means it's dust-proof and resistant to immersion in 1m of water for up to 30 minutes
Applications
Industrial computers
Server rooms
Server rooms
What wire sizes are compatible with this connector?
This connector accommodates wire sizes ranging from 28 to 22AWG, making it a versatile choice.
Molex Range
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat5e |
Shield Type | Unshielded |
Orientation | Straight |
IP Rating | IP67 |
Length | 32.5 (Dia) x 53.8mm |
Width | 32.5mm |
Series | 84700 |
Series Number | 2 |
Contact Plating | Gold |