Molex Milli-Grid Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 2mm Pitch, IDT Termination
- RS Stock No.:
- 821-6133
- Mfr. Part No.:
- 87568-2093
- Manufacturer:
- Molex
1459 In stock for delivery within 4 working days
Added
Price Each
SGD4.74
(exc. GST)
SGD5.17
(inc. GST)
Units | Per unit |
1 - 19 | SGD4.74 |
20 - 74 | SGD4.64 |
75 - 299 | SGD4.52 |
300 - 1499 | SGD4.40 |
1500 + | SGD3.62 |
- RS Stock No.:
- 821-6133
- Mfr. Part No.:
- 87568-2093
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex 2.00 mm Milli-Grid IDC Receptacle - 87568 Series
87568 series dual row Milli-Grid high density IDC receptacle with a 2.00 x 2.00 mm grid pattern for design flexibility. These Milli-Grid IDC receptacles feature a pre-loaded upper housing for precise cover to base alignment. Early entry single beam contacts with a long wiping action provide a reliable contact. Versions of these receptacles are available with a centre polarization key to prevent mismating, a centre locking ramp for a secure mating connection and side latches. A strain relief is available separately which provides extra cable retention.
Part numbers 87568-xx63 have a plain design
Part numbers 87568-xx73 have a centre locking ramp
Part numbers 87568-xx93 have a centre polarization key and side latch
Part numbers 87568-xx73 have a centre locking ramp
Part numbers 87568-xx93 have a centre polarization key and side latch
Features and Benefits
High density 2.00 x 2.00 mm grid design
Pre-loaded upper housing
Single beam contacts with a long wiping action
Centre polarization key to prevent mismating
Centre locking ramp for secure mating connection
Side latches
Strain relief available separately
Pre-loaded upper housing
Single beam contacts with a long wiping action
Centre polarization key to prevent mismating
Centre locking ramp for secure mating connection
Side latches
Strain relief available separately
Product Application Information
These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players
Molex PCB Socket, Female Gender, 125V Voltage Rating - 87568 Series - 87568-2093
Want an efficient way to fix wires to your circuit board? Pick up this PCB socket from Molex. It's a double-row type with a 2mm pitch, so it's a space-efficient choice. Signal transfer is a breeze, thanks to 20 copper contacts that ensure there's minimal resistance in your circuitry. This assembly is built to last, offering up to 100 mating cycles. A 12A current rating makes it ideal for low-power applications.
Broad operating temperature range between -20°C and +85°C suits use in harsh industrial conditions
Centre-polarisation key prevents loose connections and mismating
IDT termination method makes manual installation fast and easy, with no wire stripping needed
Centre-polarisation key prevents loose connections and mismating
IDT termination method makes manual installation fast and easy, with no wire stripping needed
Applications
Security systems
Digital media players
Communications equipment
Digital media players
Communications equipment
Does this socket have fire-safety features?
As it's made of self-extinguishing material, you can be sure burning subsides in less than 10 seconds in the event of a fire.
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 2mm |
Type | Wire to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Connector System | Cable to Board |
Termination Method | IDT |
Current Rating | 12A |
Voltage Rating | 125 V |
Series | Milli-Grid |
Contact Plating | Gold |
Contact Material | Copper |
Series Number | 87568 |