15-38-1024 - Molex Female Connector Housing - 7859, 2.54mm Pitch, 2 Way, 1 Row

  • RS Stock No. 821-5575
  • Mfr. Part No. 15-38-1024
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

2.54 mm Pitch C-Grid Shunt Terminal Housings - 7859 Series

These Series 7859 C-Grid 2.54 mm pitch Shunt Terminal Housings have 15 μ" select area Gold plated contacts.
Stock number 797-8935 and 821-5566 are Pin Stop design.
Stock number 797-8972 and 821-5575 are Open End design.

2.54mm Molex C-Grid/SL Series

Specifications
Attribute Value
Number of Contacts 2
Number of Rows 1
Pitch 2.54mm
Gender Female
Mounting Type Panel Mount
Series 7859
For Use With 4030 KK® Wire-to-Board Header, 42152 KK® Wire-to-Board Header, 42375 KK® Breakaway Header, 42377 KK® Breakaway Header, 70280 C-Grid Breakaway Header, 71308 C-Grid® Header, 71764 C-Grid® Breakaway Header
Body Orientation Straight
Length 5.08mm
Width 8.81mm
Housing Material Glass Filled Polyester
Discontinued product