15-29-1027 - Molex Female Connector Housing - 7859, 2.54mm Pitch, 2 Way, 1 Row

  • RS Stock No. 821-5566
  • Mfr. Part No. 15-29-1027
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

2.54 mm Pitch C-Grid Shunt Terminal Housings - 7859 Series

These Series 7859 C-Grid 2.54 mm pitch Shunt Terminal Housings have 15 μ" select area Gold plated contacts.
Stock number 797-8935 and 821-5566 are Pin Stop design.
Stock number 797-8972 and 821-5575 are Open End design.

2.54mm Molex C-Grid/SL Series

Specifications
Attribute Value
Number of Contacts 2
Number of Rows 1
Pitch 2.54mm
Gender Female
Mounting Type Panel Mount
Series 7859
For Use With 4030 KK® Wire-to-Board Header, 42152 KK® Wire-to-Board Header, 42375 KK® Breakaway Header, 42377 KK® Breakaway Header, 70280 C-Grid Breakaway Header, 71308 C-Grid® Header, 71764 C-Grid® Breakaway Header
Body Orientation Straight
Length 5.08mm
Width 8.81mm
Housing Material Glass Filled Polyester
Temporarily out of stock - back order for despatch 23/04/2020, delivery within 3 working days from despatch date
Price Each (In a Pack of 10000)
SGD 0.378
(exc. GST)
SGD 0.404
(inc. GST)
units
Per unit
Per Pack*
10000 - 10000
SGD0.378
SGD3,780.00
20000 - 40000
SGD0.353
SGD3,530.00
50000 +
SGD0.344
SGD3,440.00
*price indicative
Related Products
Crimp housings for use with M20-118 Contacts typical ...
Description:
Crimp housings for use with M20-118 Contacts typical stock number 681-2878.
AMPMODU II Housings to accept crimp contacts, see ...
Description:
AMPMODU II Housings to accept crimp contacts, see stock number 233-0022 typical, to mate with shrouded Headers see stock number 232-9814 typical or Pin Housings see stock number 509-2082 typical. • Suitable for use with crimp contacts• 2.54 mm pitch ...
This range of 2.54 mm pitch TE Connectivity ...
Description:
This range of 2.54 mm pitch TE Connectivity AMPMODU™ Locking Clip Receptacle Housings have Self-retaining contacts to provide permanent connection integrity with quick connect and disconnect for fast, easy installation with no additional locking hardware required. Mates with 0.64mm2 postsSingle- ...
Mates with 2.54mm (.100") pitch KK® headers for ...
Description:
Mates with 2.54mm (.100") pitch KK® headers for use with 2759 and 6459 Series terminals for which it is essential that Insertion Tool is used to assure proper seating of terminals and reduce operator fatigue. Part numbers of these KK ...