Molex Cat3 8P8C-Way Female RJ45 Modular Jack Right Angle Surface Mount

  • RS Stock No. 800-6891
  • Mfr. Part No. 44144-0003
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 44144 / 43743 Series RJ45 Modular Jack SMT Type

The Molex 44144 / 43743 Series Cat3 Modular Jacks, SMT, Right Angle are a Low Profile type.
Stock number 800-6895 is the 8/8 RJ45 with Outboard fitting nail version
Stock number 800-6891 is the 8/8 RJ45 with Flush fitting nail version
Stock number 800-6889 is the 6/6 RJ11 with Flush fitting nail version

Specifications
Attribute Value
Gender Female
LAN Category Cat3
Mounting Type Surface Mount
Number of Ways 8P8C
Connector Type Modular Jack
Orientation Right Angle
Length 15.24mm
Width 11.73mm
Depth 16.89mm
Contact Material Phosphor Bronze
Contact Plating Gold
Series Number 44144
71 In stock for delivery within 3 working days
Price Each
SGD 1.83
(exc. GST)
SGD 1.96
(inc. GST)
units
Per unit
1 - 14
SGD1.83
15 - 49
SGD1.74
50 - 99
SGD1.65
100 - 249
SGD1.57
250 +
SGD1.47
Related Products
Brought to you by HellermannTyton. This Cat5E modular ...
Description:
Brought to you by HellermannTyton. This Cat5E modular Keystone jack offers exceptional performance that supports Gigabit Ethernet and 622 Mbps ATM applications with complete reliability. LAN-Lock 6 port shown with RJ45 modules and cable terminated (cable and modules must be ...
85513 series Cat 3 SMT vertical (top entry) ...
Description:
85513 series Cat 3 SMT vertical (top entry) RJ12 and RJ45 modular jacks with a low profile height of 12.7mm. These Cat 3 SMT modular PCB jacks have an industry standard footprint, PCB retention and highly reliable gold plated square ...
A range of Wurth RJ Mod Jacks including ...
Description:
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality. 818-3324 ...
From Amphenol, this LTW Range of RJ45 connectors ...
Description:
From Amphenol, this LTW Range of RJ45 connectors has a LAN category of 5e and can be sealed to IP67. Being functionally waterproof, the LTW range is ideal for field applications and harsh environments. With a screw lock mating system, ...