RS PRO Recessed LED Maintained Emergency Exit Sign
This IP20 rated recessed maintained LED emergency Exit sign features a steel body with a white trim and double sided acrylic blade. This LED emergency exit sign offers an energy saving and cost effective solution to fulfil emergency lighting requirements. The recessed emergency exit sign is supplied with 4W low power consumption white LED. Ideal applications of this LED emergency exit sign are in offices, corridors and retail.
In the event of an emergency, our RS PRO range of emergency lighting which also includes LED, twin-spots and bulkheads mean that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.
Options available 795-9754 - LED emergency recessed exit sign down 795-9763 - LED emergency recessed exit sign Left/Right
Features and Benefits:
3 hour emergency exit sign
Maintained emergency lighting
4.8V 800mAh Ni-Cd batteries
Ingress protection rating- IP20, you can touch it with your fingers but has no water protection
Double sided acrylic blade
Supplied with 4W low power consumption LED - LED technology offers increased energy and cost savings
Typical Applications
LED emergency exit signs are ideal for commercial, industrial and retail applications and can be found in: Corridors Workshops Emergency exits
FAQs
What is the difference between maintained and non-maintained emergency lighting? Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.
Why is Emergency Lighting so important? It is essential that all occupied non-domestic buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.