TE Connectivity 34-Way IDC Connector Socket for Cable Mount, 2-Row

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity AMP-LATCH Novo 2.54mm IDC Ribbon Cable Connectors with Centre and Military Polarized Centres

AMP-LATCH Novo wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available, see stock number 454-2514 typically.
Part numbers X-1658621-X have 0.00038 gold plated contacts
Part numbers X-1658622-X have 0.00076 gold plated contacts

Standards

DIN 41651, DIN EN 60352-3//4

Specifications
Attribute Value
Number of Contacts 34
Number of Rows 2
Gender Female
Pitch 2.54mm
Mounting Type Cable Mount
Body Orientation Straight
Termination Method IDC
Current Rating 1A
Contact Plating Gold over Palladium Nickel, Tin over Nickel
Series AMP-LATCH Novo
Minimum Operating Temperature -65°C
Maximum Operating Temperature +105°C
Voltage Rating 250 V ac
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Temporarily out of stock - back order for despatch 14/02/2020, delivery within 3 working days from despatch date
Price Each
SGD 4.36
(exc. GST)
SGD 4.67
(inc. GST)
units
Per unit
1 - 9
SGD4.36
10 - 24
SGD4.09
25 - 49
SGD3.62
50 - 149
SGD3.16
150 +
SGD3.08
Related Products
Z-PACK™ HM 2mm Type A backplane right angle ...
Description:
Z-PACK™ HM 2mm Type A backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various ...
CHAMP Latch low profile IDC ribbon cable plug ...
Description:
CHAMP Latch low profile IDC ribbon cable plug and receptacle connectors made from black thermoplastic with screwlocks (stock numbers 820-7656 , 821-8833, 821-2466 and 821-2677) or bail lock and screwlocks (stock numbers 821-8802 , 821-8849, 821-2523 and 821-2633) for panel ...
622 Series 2.54mm IDC ribbon cable connectors with ...
Description:
622 Series 2.54mm IDC ribbon cable connectors with military and centre polarization for use with 26-28 AWG solid or stranded PVC insulated ribbon cable. These 622 series IDC ribbon cable connectors have UL 94V-0 rated blue glass filled thermoplastic housings, ...
A range of low profile 1.27 mm Pitch ...
Description:
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical. Fitted with friction lock, polarisation and stamped contacts with in-line flat tabsRigid solder tails require 0.8mm hole.