Analog Devices SDP-B MCU Development Kit EVAL-SDP-CB1Z

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

System Demonstration Platform SDP-B-CB1 Controller Board

The SDP-B-CB1Z controller board is part of the Analog Devices system demonstration platform (SDP) which consists of a series of Controller Boards, Interposer boards, and Daughter boards. The SDP-B-CB1Z is based on the Blackfin ADSP-BF527 digital signal processor with connectivity to the PC through a USB 2.0 high speed port.

• 600MIPS ADSP-BF527 Blackfin DSP with 132KB SRAM, 32KB Boot ROM
• RAM structure: 48KB L1 Program, 16KB L1 Program Cache, 32KB L1 Data, 32KB L1 Data Cache, 4K Scratchpad
• On-board MT48LC16M16A2P-6A 32MB SDRAM memory
• On-board M25P32 32Mbit SPI NOR Flash memory
• Power and Diagnostic LEDs
• 3 x 120-pin Hirose FX8-120P-SV1(91) expansion connectors
• Mini USB connector for host PC
• USB connector VBus is powered from the SDP board
• Powered from a mounted Daughter Board
• Dimensions: 69.85 x 57.15mm

Daughter Boards

127-6638 EVAL-AD7605-4SDZ Evaluation Board for AD7605-4 Data Acquisition System, 4-Channel
832-9592 EVAL-CN0276-SDPZ Evaluation Board for CN0276 Resolver-to-Digital Converter
831-6145 EVAL-AD7690-SDZ Evaluation Board for AD7690 18-bit PulSAR Differential ADC
915-5871 EVAL-AD7124-4SDZ Evaluation Board for AD7124-4 24-bit ADC, 4-Channel

Supplied with

USB cable

Specifications
Attribute Value
Kit Name SDP-B
12 In stock for delivery within 4 working days
Price Each
SGD 172.20
(exc. GST)
SGD 184.25
(inc. GST)
units
Per unit
1 +
SGD172.20
Related Products
Our BETA touchscreen Platform range is designed and ...
Description:
Our BETA touchscreen Platform range is designed and manufactured in the UK. Our BETA touchscreen HMI range offers great value for money together with excellent engineering and high reliability. We pride ourselves on providing the highest level of technical support ...
The STM32F723I-DISC0 Discovery Kit helps explore the STM32F7 ...
Description:
The STM32F723I-DISC0 Discovery Kit helps explore the STM32F7 Series of microcontrollers based on the ARM Cortex-M7 32-bit core. The Discovery kit enables a wide diversity of applications to be realised, taking benefit from audio, multi-sensor support, graphics, security, video and ...
STMicroelectronics 32F0308DISCOVERY kit lets you explore the ARM® ...
Description:
STMicroelectronics 32F0308DISCOVERY kit lets you explore the ARM® Cortex™ STM32 F0 Value Line MCU features and allows a quick way to develop your applications. ST’s board is based on the 32-bit ARM® Cortex™ STM32F030R8T6 microcontroller including an embedded debug tool ...
The STM8SVLDISCOVERY is based on the STM8S003K3T6 8-bit ...
Description:
The STM8SVLDISCOVERY is based on the STM8S003K3T6 8-bit MCU letting you evaluate the STM8S Value line’s main features. • 16MHz STM8S003K3T6 microcontroller with 8KB Flash memory, 1KB RAM, 128B EEPROM• Communications interfaces: UART, SPI, I²C• Low-Power Modes: Wait, Active-Halt, Halt• ...