Analog Devices, ADP2303ARDZ Step-Down Switching Regulator 3A Adjustable, Minimum of 0.8 V 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down Switching Regulators, Analog Devices

From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.

Note

759-2916 - Number of PWM Outputs = 1

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Maximum Output Current 3A
Regulator Function Step Down
Minimum Output Voltage 0.8 V
Minimum Input Voltage 3 V
Maximum Input Voltage 20 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 8
Package Type SOIC
Switching Regulator Yes
Minimum Operating Temperature -40 °C
Width 4mm
Maximum Operating Temperature +125 °C
Height 1.65mm
Length 5mm
Dimensions 5 x 4 x 1.65mm
Maximum Switching Frequency 700 kHz
71 In stock for delivery within 3 working days
Price Each
SGD 4.87
(exc. GST)
SGD 5.21
(inc. GST)
units
Per unit
1 - 9
SGD4.87
10 - 49
SGD3.72
50 - 99
SGD3.63
100 - 249
SGD2.95
250 +
SGD2.88
Packaging Options:
Related Products
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
A range of true RMS to DC Converters ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.