Harting DIN 41 612 Series 96 Way 2.54mm Pitch DIN 41612 Connector, Socket

  • RS Stock No. 757-7995
  • Mfr. Part No. 09032962850222
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Harting DIN 41612 Type C Backplane Signal Connectors

Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7995, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

Operating temp -55 to +125 °C
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Mating first at positions a1 and a31

Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Specifications
Attribute Value
Number of Contacts 96
Gender Female
Body Orientation Straight
Pitch 2.54mm
Current Rating 2A
Contact Material Copper Alloy
Housing Material Thermoplastic
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Series DIN 41 612
Discontinued product