TE Connectivity SFP+ Series 20 Way 2 x 2 Port Male Straight SFP+ Cage Assembly Press-In Termination With Light Pipe

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity SFP+ Stacked (Dual Row) Cage/Connector Assemblies

SFP+ stacked (Dual Row) cage/connector assemblies that support data rates of 10 Gb/s. These SFP+ stacked (Dual Row) cage/connector assemblies accommodate belly-to-belly mounting, have an integrated connector that uses a patented wafer construction and have 4 light pipes per column.
Stock numbers 756-1142, 756-1145 and 756-1149 have an elastomeric gasket for EMI containment.
Stock numbers 756-1158 and 787-1705 have EMI springs.

SPF Cage

Specifications
Attribute Value
Type Stacked Cage & Connector
Gender Male
Number of Contacts 20
Number of Ports 2 x 2
Body Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Termination Method Press-In
Housing Material Liquid Crystal Polymer
Light Pipe Yes
Series SFP+
Discontinued product