Amphenol, TMM, 4 Way, Vertical PCB Header

  • RS Stock No. 739-1091
  • Mfr. Part No. TMM-3-0-04-1
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

DIP Male Headers

These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of male Headers are for Board to Board connections. When mated with the appropriate TMM MicroMatch female Header (see stock number 739-1136 typical) they provide a Board to Board spacing of 7.1mm. The design of these TMM MicroMatch male Headers provides improved retention by including a friction lock which is utilised when mated to the appropriate Locking female Header (see stock number 739-1259 typical, with Lock).

1.27mm IDC - Amphenol TMM Range

A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.

Specifications
Attribute Value
Series TMM
Pitch 1.27mm
Number of Contacts 4
Body Orientation Vertical
Shrouded/Unshrouded Shrouded
Mounting Type Through Hole
Connector System Board to Board
Termination Method Solder
Contact Plating Tin
Contact Material Phosphor Bronze
Current Rating 1.5A
4790 In stock for delivery within 4 working days
Price Each (In a Pack of 5)
SGD 0.334
(exc. GST)
SGD 0.357
(inc. GST)
units
Per unit
Per Pack*
5 - 120
SGD0.334
SGD1.67
125 - 370
SGD0.316
SGD1.58
375 - 995
SGD0.30
SGD1.50
1000 - 1995
SGD0.286
SGD1.43
2000 +
SGD0.274
SGD1.37
*price indicative
Packaging Options:
Related Products
This rugged Tiger Eye™ terminal strip features a ...
Description:
This rugged Tiger Eye™ terminal strip features a multi-finger, BeCu contact system designed for high reliability and high cycle applications with surface mount or through-hole tails. Vertical or right-angle orientations for parallel, perpendicular and coplanar mating increase design flexibility, along ...
SEARAY™ is a 1.27mm high density, high speed ...
Description:
SEARAY™ is a 1.27mm high density, high speed board-to-board interconnect system. These SEAM / SEAF Series connectors can be mapped as a single-ended application, differential pair application, or a combination of both. When routed as a single-ended system, SEARAY™ is ...
67800 Series 1.27mm pitch serial ATA PCB signal ...
Description:
67800 Series 1.27mm pitch serial ATA PCB signal plug/headers with first mate/last break contacts. These 1.27mm fully shrouded SATA PCB signal plugs have PCB location and retention features and mating locks, polarization and keying to aid secure and accurate mating. ...
Side entry 1mm pitch SMT headers incorporating solder ...
Description:
Side entry 1mm pitch SMT headers incorporating solder tabs for additional mechanical support.,Mates with crimp terminal housing typical stock number 311-6502 . Low mating forceLow profileTime and cost saving pre-terminated leadsPolarised housings.