- RS Stock No.:
- 731-2858
- Mfr. Part No.:
- QPX1200S
- Manufacturer:
- Aim-TTi
8 In stock for delivery within 4 working days
Added
Price Each
SGD3,077.32
(exc. GST)
SGD3,354.28
(inc. GST)
Units | Per unit |
1 + | SGD3,077.32 |
- RS Stock No.:
- 731-2858
- Mfr. Part No.:
- QPX1200S
- Manufacturer:
- Aim-TTi
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
1.2KW PowerFlex, 60V/50A QPX1200S & SP
Suitable for bench or system use with terminals front and rear. The PowerFlex design offers voltage and current combinations between 60V/20A and 20V/50A. Mixed mode regulation with linear output stage gives low output noise. Both versions include an analogue interface. The SP version includes USB, RS232, GPIB and LAN (Ethernet) with support for LXI.
PowerFlex design gives variable voltage/current combinations
Up to 60V and up to 50A within power envelope
Setting by direct numeric entry or spin wheel
High setting resolution 1mV
3U sized casing suitable for bench-top or rack mounted use, front and rear terminals
Analogue remote control interface
Full range of digital interfaces, RS232, USB,LXI compliant LAN and GPIB (QPX1200SP only)
Up to 60V and up to 50A within power envelope
Setting by direct numeric entry or spin wheel
High setting resolution 1mV
3U sized casing suitable for bench-top or rack mounted use, front and rear terminals
Analogue remote control interface
Full range of digital interfaces, RS232, USB,LXI compliant LAN and GPIB (QPX1200SP only)
Note
Supplied with
Manual, mains lead and CD containing driver software
Specifications
Attribute | Value |
---|---|
Series | QPX |
Model Number | QPX1200S |
Number of Outputs | 1 |
Supply Voltage | 110 → 240V ac |
Output Voltage | 0 → 60V |
Output Current | 0 → 50A |
Power Rating | 1.2kW |
Number of Displays | 2 |
Bench Power Supply Type | Autoranging Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Binding Post Terminal |
Input Connector | IEC 320 |
Minimum Temperature | +5°C |
Maximum Temperature | +40°C |