TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Male, Right Angle, 25 Column, 5 Row, 125
- RS Stock No.:
- 718-9188
- Mfr. Part No.:
- 5106014-1
- Manufacturer:
- TE Connectivity
Available for back order.
Added
Price Each
SGD55.77
(exc. GST)
SGD60.79
(inc. GST)
Units | Per unit |
1 + | SGD55.77 |
- RS Stock No.:
- 718-9188
- Mfr. Part No.:
- 5106014-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Z-PACK™ HM 2mm Type B Backplane Connectors
Z-PACK™ HM 2mm Type B backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various CompactPCI designation configurations, please refer to additonal data table for details. These Z-PACK™ Hard Metric Type B backplane connectors have UL 94V-0 polyester housings and offer standard crosstalk.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | Hard Metric Type B |
Gender | Male |
Number of Contacts | 125 |
Number of Columns | 25 |
Number of Rows | 5 |
Body Orientation | Right Angle |
Housing Material | PET |
Pitch | 2mm |
Mounting Type | Through Hole |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Current Rating | 1.5A |
Voltage Rating | 500 V ac |
Termination Method | Solder |
Series | Z-PACK HM |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |