- RS Stock No.:
- 709-3699
- Mfr. Part No.:
- TT178ED
- Manufacturer:
- Toughcon
Discontinued product
- RS Stock No.:
- 709-3699
- Mfr. Part No.:
- TT178ED
- Manufacturer:
- Toughcon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TT Backshell Seal
Note
Every seal can be delivered either as a retrofit for the TT series or as a spare part for the TM series. These are insertion area seals that can easily be inserted into a cavity in the receptacle.
Toughcon Circular Connectors (Plastic)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic.,For a comprehensive cross reference of component parts please see the selection table on our website
Specifications
Attribute | Value |
---|---|
Seal Type | Backshell |
Diameter | 25.4mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -20°C |