Analog Devices EVAL-PRAOPAMP-2RZ, Operational Amplifier Evaluation Board

  • RS Stock No. 698-1637
  • Mfr. Part No. EVAL-PRAOPAMP-2RZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Universal Precision Op Amp Evaluation Board

Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated.

The following evaluation boards are available:

698-1630 EVAL-PRAOPAMP-1RZ For Single Op Amp in SOIC8 package • 144 6432 EVAL-PRAOPAMP-1RJZ For Single Op Amp in SOT23-5 package
144 6433 EVAL-PRAOPAMP-1RMZ For Single Op Amp in MSOP8 package
698-1637 EVAL-PRAOPAMP-2RZ For Dual Op Amp in SOIC8 package
698-1649 EVAL-PRAOPAMP-4RZ For Quad Op Amp in SOIC14 package

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Analogue Function Operational Amplifier
Kit Classification Evaluation Board
2 In stock for delivery within 4 working days
Price Each
SGD 32.06
(exc. GST)
SGD 34.30
(inc. GST)
units
Per unit
1 +
SGD32.06
Related Products
The AD603-EVALZ Evaluation Board is for the AD603, ...
Description:
The AD603-EVALZ Evaluation Board is for the AD603, a low noise, voltage-controlled amplifier for use in RF and IF AGC systems. The gain is controlled at a high impedance, low bias differential input; the scaling is 25mV/dB, requiring a gain ...
The AD8250-EVALZ Evaluation Board is designed to enable ...
Description:
The AD8250-EVALZ Evaluation Board is designed to enable quick evaluation of the AD8250 10MHz Gain=1,2,5,10 iCMOS® Programmable Gain Instrumentation Amplifier. The evaluation board includes on-board gain setting switches to quickly demonstrate the AD8250’s software gain programmability. There are SMA ...
A bare prototyping board from Analog Devices designed ...
Description:
A bare prototyping board from Analog Devices designed for the evaluation of single differential amplifiers in 16-lead LFCSP SMT packages. The 6-layer board accepts SMA edge-mounted connectors for the inputs and outputs which provide efficient connections to test equipment or ...
A resolver-to-digital or synchro-to-digital converter is a transducer ...
Description:
A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.