Analog Devices EVAL-PRAOPAMP-1RZ, Operational Amplifier Evaluation Board

  • RS Stock No. 698-1630
  • Mfr. Part No. EVAL-PRAOPAMP-1RZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Universal Precision Op Amp Evaluation Board

Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated.

The following evaluation boards are available:

698-1630 EVAL-PRAOPAMP-1RZ For Single Op Amp in SOIC8 package • 144 6432 EVAL-PRAOPAMP-1RJZ For Single Op Amp in SOT23-5 package
144 6433 EVAL-PRAOPAMP-1RMZ For Single Op Amp in MSOP8 package
698-1637 EVAL-PRAOPAMP-2RZ For Dual Op Amp in SOIC8 package
698-1649 EVAL-PRAOPAMP-4RZ For Quad Op Amp in SOIC14 package

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Analogue Function Operational Amplifier
Kit Classification Evaluation Board
6 In stock for delivery within 4 working days
Price Each
SGD 32.24
(exc. GST)
SGD 34.50
(inc. GST)
units
Per unit
1 +
SGD32.24
Related Products
The ADXL344 Development Board is an easy-to-use tool, ...
Description:
The ADXL344 Development Board is an easy-to-use tool, pre-configured as a datalogger that can be used to gather data for refining algorithms, tuning thresholds, and generally familiarising oneself with accelerometer data. Powered by two AAA batteries, the board is completely ...
Description:
The ADALP2000 is a Parts Kit for analogue electronics circuits. The Kit features Integrated Circuits (IC), Discretes type of Semiconductor components and Passive components. Best used with the ADALM1000 Active Learning Module for hands-on access to real circuits and concepts ...
The AD7746 is a high resolution, two channel, ...
Description:
The AD7746 is a high resolution, two channel, high linearity and high accuracy Capacitance-to-Digital Converter. It is designed for single or differential floating sensors and it has a 2-wire, I²C®-compatible serial interface.The fully featured Evaluation Board is computer software operated ...
The AD7152 is a 12-Bit Capacitance-to-Digital Converter that ...
Description:
The AD7152 is a 12-Bit Capacitance-to-Digital Converter that interfaces to floating sensors with four capacitance input ranges in differential and single-ended modes. The fully featured evaluation board is computer controlled with a standard USB connection.The software provided enables the user ...