- RS Stock No.:
- 686-2021
- Mfr. Part No.:
- U2121A
- Manufacturer:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 686-2021
- Mfr. Part No.:
- U2121A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Exempt
Product Details
U2100A Series USB Standalone and U2600A Series USB Modular Isolated Digital Input
High input/output voltage range meets demanding requirements for industrial applications such as driving relays and actuators. Limit applications include industrial control and automation, isolated data communication, logic level interface and laboratory automation. All models are highly reliable and excellent quality.
Features and Benefits
32 opto-isolated lines and up to 24V voltage range (U2100A series)
64 opto-isolated lines and up to 35V voltage range (U2600A series)
Isolation voltage up to 1500Vrms (U2100A) and 1250Vrms (U2600A)
Supports SCPI
Compatible with wide range of Application Development Environments
64 opto-isolated lines and up to 35V voltage range (U2600A series)
Isolation voltage up to 1500Vrms (U2100A) and 1250Vrms (U2600A)
Supports SCPI
Compatible with wide range of Application Development Environments
What is data acquisition?
Data acquisition is an activity which samples signals, measuring physical conditions. With this unit, the results are then converted into digital values. Data is then logged on a USB or another type of storage device for the comparison of results. To explain it in its simplest terms, measuring the temperature of the concrete outside during summer with a simple device, would be classed as data acquisition.
Note
Supplied with
USB interface cable, terminal block, DIN rail clamp, connector pin labelling, Quick Start Guide, Product Reference CD-ROM, Automation-Ready CD
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 16 |
Connectivity | USB |
Power Source | Mains |
Input Type | Digital |
Output Type | USB |
Dimensions | 154 x 120 x 32.6mm |
Weight | 270g |
Height | 32.6mm |
Minimum Operating Temperature | 0°C |
Length | 154mm |
Model Number p | U2121A |
Width | 120mm |
Maximum Operating Temperature | +55°C |