RF Solutions HORNET-S3 Remote Control System & Kit 12 → 30 V dc,433.92MHz 100m

  • RS Stock No. 672-9029
  • Mfr. Part No. HORNET-S3
  • Manufacturer RF Solutions
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

HORNET-S1/S2/S3 Key Fob Wireless Remote Control kits

The HORNET is a rugged IP68 weatherproof wireless remote control system with a range of up to 100m. Any transmitter button can be configured to operate any of the receiver relays.

No of channels (buttons): 1 to 3
Carrier frequency: 433.92MHz
RF Power Output: +5dBm
Modulation: FM
Range: 100m (line-of-sight)
Key fob power supply: GP23AE 12v battery
Receiver power supply: +12/32Vdc or 230Vac
Receiver outputs: 4 x relays rated 5A @ 230Vac
Receiver Learn button allows addition of up to 40 extra key fobs
Receiver dimensions: 130 x 112 x 42mm
Receiver enclosure rating: IP68
Applications: Wireless lighting control, Electric gates, Roller shutter doors, Garden lighting, Internet of Things (IoT)

RS Product Codes
672-9022 HORNET-S1 1-Button 12-32 V kit
704-3256 HORNET-S1M 1-Button 230Vac kit
672-9025 HORNET-S2 2-Button 12-32 V kit
704-3259 HORNET-S2M 2-Button 230Vac kit
672-9029 HORNET-S3 3-Button 12Vdc kit
672-9044 HORNET-TX1 1-Button Transmitter Key Fob
672-9047 HORNET-TX2 2-Button Transmitter Key Fob
672-9041 HORNET-TX3 3-Button Transmitter Key Fob
715-4053 HORNET-RX 4-Channel Receiver 12 - 32 V

Approvals

FCC

Specifications
Attribute Value
Frequency 433.92MHz
Modulation FM
Number of Channels 3
Number of Key Fob Buttons 3
Nominal Supply Voltage 3V
Dimensions 130 x 112 x 42mm
Depth 112mm
Height 42mm
Maximum Operating Temperature +50°C
Maximum Supply Voltage 30V dc
Minimum Operating Temperature -10°C
Minimum Supply Voltage 12V dc
Width 130mm
Discontinued product