- RS Stock No.:
- 614-0889
- Mfr. Part No.:
- 6GK52061BB002AA3
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 614-0889
- Mfr. Part No.:
- 6GK52061BB002AA3
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SCALANCE X200 - Ethernet switch
Managed Industrial Ethernet Switch
For setting up Ethernet networks with 10/100Mbit/s
Line, star and ring structure with switching functionality
Range up to 26,000 m
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED
Accessories, see RS Stock No. 614-0643
For setting up Ethernet networks with 10/100Mbit/s
Line, star and ring structure with switching functionality
Range up to 26,000 m
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED
Accessories, see RS Stock No. 614-0643
Approvals
CE, C-Tick
Specifications
Attribute | Value |
---|---|
Maximum Operating Temperature | +60°C |
Dimensions | 125 x 60 x 124 mm |