- RS Stock No.:
- 600-7091
- Mfr. Part No.:
- HITH 20
- Manufacturer:
- Waldmann
Discontinued product
- RS Stock No.:
- 600-7091
- Mfr. Part No.:
- HITH 20
- Manufacturer:
- Waldmann
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Halogen lamp, HITH 20N
Halogen lamp with black lamp aluminium body and heat shield
Lamp body dimensions Ø 71 x 80 mm, swan neck 400 mm
Protection rating IP20, protection class I
Built-in transformer with 1.5 m power cord, connection voltage 230 VAC, 50 / 60 Hz
Delivered with halogen bulb 12 V / 20 W, but without base, desk clamp TK 1/65 available under RS stock no. 548-8922
Lamp body dimensions Ø 71 x 80 mm, swan neck 400 mm
Protection rating IP20, protection class I
Built-in transformer with 1.5 m power cord, connection voltage 230 VAC, 50 / 60 Hz
Delivered with halogen bulb 12 V / 20 W, but without base, desk clamp TK 1/65 available under RS stock no. 548-8922
Specifications
Attribute | Value |
---|---|
Lamp Type | Halogen |
Lamp Supplied | Yes |
Voltage Rating | 230 V |
Wattage | 20 W |
Arm Length | 400mm |
Arm Type | Flexible Neck |
Maximum Reach | 400mm |
Model | HITH 20 |
Mains Plug Type | Type C - Europlug |
Integral transformer | Yes |
IP Rating | IP20 |
EU Energy Efficiency Rating | B |