Makita Heat Gun Wide Slot Nozzle

  • RS Stock No. 529-3948
  • Mfr. Part No. P-71423
  • Manufacturer Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Makita Heat Gun Nozzles

Makita Heat Gun Nozzles, specially designed for a wide range of applications, these nozzles are made to a high standard so work can be carried out all day.

Nozzle Type

• P-71423, Wide slot nozzle • P-71417, Glass protection nozzle
• P-71445, Reflection nozzle deflects airflow around pipes

Options

• P-71423, RS Stock no: 529-3948 • P-71417, RS Stock no: 529-3926
• P-71445, RS Stock no: 529-3960

Compatibility

• Makita HG651CK and HG5012K heat guns

Specifications
Attribute Value
Heat Gun Part Heat Gun Flat Nozzle
Model Number P-71423
Temporarily out of stock - back order for despatch 12/10/2020, delivery within 5 working days from despatch date
Price Each
SGD 15.57
(exc. GST)
SGD 16.66
(inc. GST)
units
Per unit
1 - 4
SGD15.57
5 - 9
SGD14.78
10 +
SGD14.31
Related Products
For precise distribution of adhesives, the EPX manual ...
Description:
For precise distribution of adhesives, the EPX manual applicator must be used with the correct piston and mixer nozzle. Ergonomic design to reduce operator fatigue and for ease of use, especially in hard-to-reach areas. Dual component acrylic adhesives, with polymerisation ...
This soldering reflector nozzle is for 10 mm ...
Description:
This soldering reflector nozzle is for 10 mm soldering and shrink fitting. Works with Steinel hot air guns. Continuously adjustable temperature and airflowElectronically monitored temperature range and airflowTemperature display with actual and set temperatureSupplied with one reduction, surface and reflector ...
RS Pro electric heat guns, versatile guns that ...
Description:
RS Pro electric heat guns, versatile guns that are ideal for stripping paint and varnish, remove decals, applying shrink wraps, loosen fittings, thaw pipes and more. Available in single or double handle. • Flexibility to perform dozens of jobs• Perfect ...
RS Pro electric heat guns, versatile guns that ...
Description:
RS Pro electric heat guns, versatile guns that are ideal for stripping paint and varnish, remove decals, applying shrink wraps, loosen fittings, thaw pipes and more. Available in single or double handle. • Flexibility to perform dozens of jobs• Perfect ...