BEL POWER SOLUTIONS INC Switching Regulator, Screw Mount, 5V dc Output Voltage, 7 → 40V dc Input Voltage, 4A
- RS Stock No.:
- 466-7590
- Mfr. Part No.:
- PSR54-9G
- Manufacturer:
- BEL POWER SOLUTIONS INC
Discontinued product
- RS Stock No.:
- 466-7590
- Mfr. Part No.:
- PSR54-9G
- Manufacturer:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- SK
Product Details
Positive Switching Regulators
Wide input voltage range
High current output
High efficiency
Low input to output differential voltage
Very good dynamic properties
Input undervoltage lock-out
Parallel configurations possible
Continuous no-load and short-circuit proof
No derating
High current output
High efficiency
Low input to output differential voltage
Very good dynamic properties
Input undervoltage lock-out
Parallel configurations possible
Continuous no-load and short-circuit proof
No derating
Standards
UL 1950, UL 1012, EN60950
Approvals
UL 1950, UL 1012, EN60950
Standards
UL 1950, UL 1012, EN60950
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 4A |
Input Voltage | 7 → 40V dc |
Mounting Type | Screw Mount |
Number of Outputs | 1 |
Power Rating | 20W |
Maximum Temperature | +71°C |
Minimum Temperature | -25°C |
Depth | 25.2mm |
Width | 70.2mm |
Length | 50.2mm |