BEL POWER SOLUTIONS INC Switching Regulator, Screw Mount, 24V dc Output Voltage, 29 → 60V dc Input Voltage, 6A
- RS Stock No.:
- 466-7584
- Mfr. Part No.:
- PSB246-2IRG
- Manufacturer:
- BEL POWER SOLUTIONS INC
Available for back order.
Added
Price Each
SGD630.65
(exc. GST)
SGD687.41
(inc. GST)
Units | Per unit |
1 - 4 | SGD630.65 |
5 - 9 | SGD618.03 |
10 - 24 | SGD605.68 |
25 - 49 | SGD593.57 |
50 + | SGD581.69 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 466-7584
- Mfr. Part No.:
- PSB246-2IRG
- Manufacturer:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- SK
Product Details
Positive Switching Regulators
Wide input voltage range
High current output
High efficiency
Low input to output differential voltage
Very good dynamic properties
Input undervoltage lock-out
Parallel configurations possible
Continuous no-load and short-circuit proof
No derating
High current output
High efficiency
Low input to output differential voltage
Very good dynamic properties
Input undervoltage lock-out
Parallel configurations possible
Continuous no-load and short-circuit proof
No derating
Standards
UL 1950, UL 1012, EN60950
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 6A |
Input Voltage | 29 → 60V dc |
Mounting Type | Screw Mount |
Number of Outputs | 1 |
Power Rating | 144W |
Maximum Temperature | +50°C |
Minimum Temperature | -10°C |
Width | 69mm |
Depth | 32.2mm |
Length | 106mm |