BEL POWER SOLUTIONS INC Switching Regulator, Screw Mount, 5.1V dc Output Voltage, 7 → 40V dc Input Voltage, 8A
- RS Stock No.:
- 466-7556
- Mfr. Part No.:
- PSB5A8-2IRG
- Manufacturer:
- BEL POWER SOLUTIONS INC
4 In stock for delivery within 4 working days
Added
Price Each
SGD261.27
(exc. GST)
SGD284.78
(inc. GST)
Units | Per unit |
1 - 4 | SGD261.27 |
5 - 9 | SGD253.43 |
10 - 24 | SGD245.83 |
25 - 49 | SGD240.36 |
50 + | SGD235.15 |
- RS Stock No.:
- 466-7556
- Mfr. Part No.:
- PSB5A8-2IRG
- Manufacturer:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- SK
Product Details
Positive Switching Regulators
Wide input voltage range
High current output
High efficiency
Low input to output differential voltage
Very good dynamic properties
Input undervoltage lock-out
Parallel configurations possible
Continuous no-load and short-circuit proof
No derating
High current output
High efficiency
Low input to output differential voltage
Very good dynamic properties
Input undervoltage lock-out
Parallel configurations possible
Continuous no-load and short-circuit proof
No derating
Standards
UL 1950, UL 1012, EN60950
Specifications
Attribute | Value |
---|---|
Output Voltage | 5.1V dc |
Output Current | 8A |
Input Voltage | 7 → 40V dc |
Mounting Type | Screw Mount |
Number of Outputs | 1 |
Power Rating | 40.8W |
Maximum Temperature | +50°C |
Minimum Temperature | -10°C |
Depth | 32.2mm |
Length | 106mm |
Width | 69mm |