Phoenix Contact UK 5-HESI Series Black Fused DIN Rail Terminal, 1mm², Single-Level, Screw Termination, Fused, ATEX
- RS Stock No.:
- 463-3862
- Mfr. Part No.:
- 3004100
- Manufacturer:
- Phoenix Contact
275 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD22.13
(exc. GST)
SGD24.12
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD22.13 | SGD110.65 |
25 + | SGD18.214 | SGD91.07 |
*price indicative |
- RS Stock No.:
- 463-3862
- Mfr. Part No.:
- 3004100
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Fuse Terminals
These UK-HESI series of fuse terminal blocks have a hinged disconnect lever, and a flip-open compartment to accommodate a fuse.
Features and Benefits
Options to accommodate 5x20mm and 6.3x32mm fuses
Terminal width 8.2 (5x20mm), and 10.2 (6.3x32mm)
Terminal width 8.2 (5x20mm), and 10.2 (6.3x32mm)
Typical Applications
Protecting critical sensor or relay equipment
Note
Parameters in tech. spec. table are with respect to UL and CSA Approvals. With UL approval these products have a nominal rating of 10A @ 600V; with CSA approval they have a nominal rating of 25A @ 600V
Approvals
UL recognised component, CSA certified
Phoenix Contact Fused Terminal Block, 5mm Fuse, 6.3A - UK 5-HESI - 3004100
This terminal block from Phoenix Contact is a fuse carrier as well as a potential distributor. It allows for the user-friendly testing of a fuse and plays a vital role in protecting devices, such as relays, from over current and short circuits.
The device is quick to install as you can easily snap it onto a DIN rail without any tools. Its universal screw connectors permit multi-conductor connections that remove the need for re-tightening screws and prevent wires from being accidentally disengaged. For your convenience, a flip-open compartment makes it easy to install a fuse. The unit's rugged polyamide body stands up extremely well to hostile conditions and heavy-duty wear and tear.
The terminal block is compatible with conductors ranging in size from 26AWG to 10AWG (American Wire Gauge). It's easily mounted into a control cabinet and is useful in power and energy management applications.
The device is quick to install as you can easily snap it onto a DIN rail without any tools. Its universal screw connectors permit multi-conductor connections that remove the need for re-tightening screws and prevent wires from being accidentally disengaged. For your convenience, a flip-open compartment makes it easy to install a fuse. The unit's rugged polyamide body stands up extremely well to hostile conditions and heavy-duty wear and tear.
The terminal block is compatible with conductors ranging in size from 26AWG to 10AWG (American Wire Gauge). It's easily mounted into a control cabinet and is useful in power and energy management applications.
Certified as safe to use in hazardous areas where explosive atmospheres may be present
Operating temperature range of -60°C to +125°C
Conforms to the RoHS (Restriction of Hazardous Substances) directive, meaning it contains no more than minimal levels of hazardous substances
Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
Operating temperature range of -60°C to +125°C
Conforms to the RoHS (Restriction of Hazardous Substances) directive, meaning it contains no more than minimal levels of hazardous substances
Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
American Wire Gauge | 26 → 10AWG |
Series | UK 5-HESI |
Termination Method | Screw |
Cable CSA | 1mm² |
Fused | Yes |
Current Rating | 6.3A |
Voltage Rating | 500 V |
Pitch | 8.2mm |
Minimum Operating Temperature | +105°C |
Maximum Operating Temperature | -60°C |
Hazardous Area Certification | ATEX |
Standards Met | IEC 60947-7-3, IEC 60947-7-3 |
Model Number | UK 5-HESI |