Hirose DF1E Series Straight Cable Mount PCB Socket, 5-Contact, 1-Row, 2.5mm Pitch, Crimp Termination
- RS Stock No.:
- 337-0728
- Mfr. Part No.:
- DF1E-5S-2.5C
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 337-0728
- Mfr. Part No.:
- DF1E-5S-2.5C
- Manufacturer:
- Hirose
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
In-line Socket Housing
2.5mm Pitch Hirose DF1E Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2.5mm |
Type | Wire to Board, Wire to Wire |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | Crimp |
Current Rating | 12A |
Voltage Rating | 250 V |
Series | DF1E |
Contact Material | Copper |