- RS Stock No.:
- 332-0414
- Mfr. Part No.:
- T0056407599N
- Manufacturer:
- Weller
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 332-0414
- Mfr. Part No.:
- T0056407599N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Thermally Balanced Soldering Irons
Mains operated industrial grade irons
Fitted with 1.2mm iron plated tips
Mains lead fitted with plug
Fitted with 1.2mm iron plated tips
Mains lead fitted with plug
Station Irons - Weller
Specifications
Attribute | Value |
---|---|
Model Number | SPI 41 |
Power Type | Electric |
Type | Soldering Iron |
Wattage | 40W |
Plug Type | UK |
Tip Series | SPI40 |