- RS Stock No.:
- 323-2755
- Mfr. Part No.:
- 05002990001
- Manufacturer:
- Wera
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD201.72
(exc. GST)
SGD219.87
(inc. GST)
Units | Per unit |
1 + | SGD201.72 |
- RS Stock No.:
- 323-2755
- Mfr. Part No.:
- 05002990001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Wera Screwdriver Set, Anti-Roll Handle, 11 Pieces - Vario Series - 002990
For top-notch tips when tightening fasteners, you need this screwdriver set from Wera. It comes with 10 blades that all fit one handle, so it's a must-have for fixing different nuts and bolts. The hard gripping zones of the handle let you work at a speedy rate, while its soft ones help you deliver the right force for a secure grip on screws. This kit comes in a strong belt pouch that keeps your gear close at hand for speedy switches when you're on the go.
Features & Benefits
• Handle's hexagonal anti-roll design means it stays where you put it
• Chrome-plated blades for resistance to corrosion
• Chrome-plated blades for resistance to corrosion
Applications
• DIY repairs
• Robotics
• Woodworking
• Robotics
• Woodworking
What types of screwdriver tips are in this set?
This set includes slotted, Phillips, Pozidriv, Torx and hexagon types, making it a versatile choice.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Interchangeable Standard Screwdriver Set |
Number of Pieces | 11 |
Tip Type | Hexagon; Phillips; Pozidriv; Slotted; Torx |
ESD Safe | No |
Tip Size | Slotted: 0.6 x 4 1 x 6 mm; 0.8 x 5 x 1.2 x 7 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2; Torx: T10 x T15; T20 x T25; T30 x T40; Hexagon: 6 mm; 4 x 4 mm; 5 x 5 mm; 6 x 6 mm |