- RS Stock No.:
- 232-8580
- Mfr. Part No.:
- 0056811299
- Manufacturer:
- Weller
Discontinued product
- RS Stock No.:
- 232-8580
- Mfr. Part No.:
- 0056811299
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
12 - 20W Miniature Soldering Irons
Designed for the electronics hobbyist
Ergonomic handle
3 tip sizes 0.25, 2.0 & 3.5mm according to iron rating
Max temperature: Models 2012//2015 approx. 400°C, Model 2020 approx 500°C
230Vac, mains lead fitted with plug
Ergonomic handle
3 tip sizes 0.25, 2.0 & 3.5mm according to iron rating
Max temperature: Models 2012//2015 approx. 400°C, Model 2020 approx 500°C
230Vac, mains lead fitted with plug
Station Irons - Weller
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Model Number | 2012 |
Type | Soldering Iron |
Wattage | 12W |
Input Voltage | 230V |
Plug Type | UK |
Tip Series | STT |
Series | Mini 2000 |