- RS Stock No.:
- 216-6304
- Mfr. Part No.:
- HMC1002
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 216-6304
- Mfr. Part No.:
- HMC1002
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Magnetoresistive Sensors, HMC series
Magnetoresistive circuits, single axis and double axis comprising a Wheatstone bridge with 4 magneto resistive branches
Create a compensation field to eliminate an unwanted field (offset+, offset-)
Can be re-initialised in the event of drift
Measure movement or angular or linear positions
Highly sensitive - can detect the Earth's magnetic field
Minimal hysteresis and background noise
Typical uses: electronic compass, vehicle position monitoring, virtual reality etc.
Create a compensation field to eliminate an unwanted field (offset+, offset-)
Can be re-initialised in the event of drift
Measure movement or angular or linear positions
Highly sensitive - can detect the Earth's magnetic field
Minimal hysteresis and background noise
Typical uses: electronic compass, vehicle position monitoring, virtual reality etc.
Magnetoresistive Sensors, Honeywell
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Magnetic Type | Bipolar |
Maximum Operating Supply Voltage | 12 V |
Minimum Operating Supply Voltage | 5 V |
Pin Count | 20 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |