- RS Stock No.:
- 184-0728
- Mfr. Part No.:
- N6792A
- Manufacturer:
- Keysight Technologies
Stocked by manufacturer – available for delivery 09/09/2024
Added
Price Each
SGD4,439.76
(exc. GST)
SGD4,839.34
(inc. GST)
Units | Per unit |
1 + | SGD4,439.76 |
- RS Stock No.:
- 184-0728
- Mfr. Part No.:
- N6792A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
Product Details
Double-wide module, up to 2 modules in mainframe
Maximum 200 Watts sinking power per module
Voltage: Up to 60V
Current: Up to 40A
Advanced operating Modes: CV, CC, CR, CP
Arbitrary waveform generation
High speed synchronized digitization of voltage and current
Superior command processing time and current slew rate
USB, LAN, GPIB interfaces standard
N6700C style user interface for ease of use and familiarity
Maximum 200 Watts sinking power per module
Voltage: Up to 60V
Current: Up to 40A
Advanced operating Modes: CV, CC, CR, CP
Arbitrary waveform generation
High speed synchronized digitization of voltage and current
Superior command processing time and current slew rate
USB, LAN, GPIB interfaces standard
N6700C style user interface for ease of use and familiarity
Specifications
Attribute | Value |
---|---|
Series | N6700 |
Model Number | N6792A |
Number of Outputs | 1 |
Rack Units | 1 U |
Supply Voltage | 0 → 60V |
Power Rating | 200W |
Type | DC Electronic Load Module |
Bench Power Supply Type | DC Electronic Load Module |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |