- RS Stock No.:
- 177-1105
- Mfr. Part No.:
- DAQ970A
- Manufacturer:
- Keysight Technologies
Stocked by manufacturer – available for delivery 17/09/2024
Added
Price Each
SGD3,569.28
(exc. GST)
SGD3,890.52
(inc. GST)
Units | Per unit |
1 + | SGD3,569.28 |
- RS Stock No.:
- 177-1105
- Mfr. Part No.:
- DAQ970A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Data Acquisition System Mainframe, 120 Input Channels, 100KHz Bandwidth - DAQ970A
This data acquisition system from Keysight Technologies helps to simplify industrial processes like quality control and testing. It converts analogue input data into digital values to make readings convenient. For versatility, it can directly measure and convert 12 different input signals. Thanks to a high scan rate of up to 450 channels per second, you can rely on this unit for quick and accurate results. Use it to monitor data such as voltage, frequency and resistance, as well as temperature.
Features & Benefits
Built-in USB memory port lets you conveniently collect data on a flash drive
LCD screen for easy configuration and display of measurements
Autocalibration compensates for temperature fluctuations to ensure accuracy
LCD screen for easy configuration and display of measurements
Autocalibration compensates for temperature fluctuations to ensure accuracy
Applications
Research and analysis
Manufacturing and quality testing
PC-based control and automation
Manufacturing and quality testing
PC-based control and automation
Does this data acquisition system include a LAN port?
Yes, this device comes with a built-in LAN port so you can quickly hook it up to a computer. This standard LAN connection lets you use a graphical web interface, so you can easily configure measurements and monitor results using a standard web browser.
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 120 |
Resolution | 22 bit |
Connectivity | LAN, USB |
On Board Memory | 100K |
Power Source | Mains |
Input Type | Digital |
Output Type | Analogue |
Dimensions | 261 x 378 x 103.7mm |
Weight | 4.1kg |
Height | 103.7mm |
Model Number p | DAQ970A |
Length | 261mm |
Width | 378mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |