UrsaLeo UL-RPI1S2R2, RPi IoT Evaluation Kit for Google Cloud Platform

  • RS Stock No. 175-0396
  • Mfr. Part No. UL-RPI1S2R2
  • Manufacturer UrsaLeo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

UrsaCloud PI

Kit Contains

The UrsaLeo RPi IoT Evaluation Kit provides a simple and easy way to connect a range of sensors to Google Cloud Platform. Once assembled and powered on, data from the Thunderboards' environmental and motion sensors is immediately sent to Google Cloud where it can be viewed and processed using UrsaLeo Cloud Console.

● Raspberry Pi 3 B+ (RS 137-3331)
● Silicon Labs Thunderboard 2 with 10 sensors (RS 171-7023)
● Raspberry Pi power supply (RS 909-8135)
● 16GB microSD card pre-loaded with Yocto Linux and UrsaLeo Gateway demonstration

Specifications
Attribute Value
For Use With Google Cloud Platform
Kit Classification Evaluation Kit
Kit Name RPi IoT
44 In stock for delivery within 3 working days
Price Each
SGD 384.18
(exc. GST)
SGD 411.07
(inc. GST)
units
Per unit
1 +
SGD384.18
Related Products
Microchip Technology AC164160 AVR-IoT WG Evaluation Board is ...
Description:
Microchip Technology AC164160 AVR-IoT WG Evaluation Board is designed to demonstrate the effectiveness of AVR and PIC MCUs in IoT sensor node solutions. This evaluation board uses smart modules to reduce the burden of complex algorithm implementation by the MCU. ...
The multi-pixel gas sensor SGP opens up new ...
Description:
The multi-pixel gas sensor SGP opens up new possibilities for the measurement of indoor air quality. The long-term stable metal-oxide gas sensor features multiple sensing elements on one chip providing in-depth information on air quality. The SGP gas sensor is ...
The SEK-SGP evaluation kit combines a plug-and-play hardware ...
Description:
The SEK-SGP evaluation kit combines a plug-and-play hardware with an easy-to-use viewer software, the Control Center, enabling an in-depth evaluation of our SGPxx multi-pixel gas sensors. Each evaluation kit consists of a Sensirion SensorBridge hardware, all required connector cables, SGP30 ...
The E6248 kit is designed for evaluation and ...
Description:
The E6248 kit is designed for evaluation and development of QT60248 and QT60168-based glass touch matrix circuits. Includes all circuitry and materials required to make a fully functioning, 24-key matrix touch control. 14-pin header allows connection to an external matrix ...