- RS Stock No.:
- 171-9604
- Mfr. Part No.:
- 813AB83
- Manufacturer:
- Mecalectro
12 In stock for delivery within 5 working days
Added
Price Each
SGD242.14
(exc. GST)
SGD263.93
(inc. GST)
Units | Per unit |
1 - 4 | SGD242.14 |
5 - 9 | SGD237.07 |
10 + | SGD229.96 |
- RS Stock No.:
- 171-9604
- Mfr. Part No.:
- 813AB83
- Manufacturer:
- Mecalectro
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Linear solenoids: single-acting, heavy-duty, protected design
Single-acting linear solenoids for automated systems, various machines and security applications.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
For models with 24 VDC and intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Maximum Stroke | 14mm |
Holding Force | 2 → 4N |