Analog Devices EVAL-PRAOPAMP-1RMZ, Active Filter, Differential Amplifier, External Frequency Compensation

  • RS Stock No. 144-6433
  • Mfr. Part No. EVAL-PRAOPAMP-1RMZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Universal Precision Op Amp Evaluation Board

Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated.

The following evaluation boards are available:

698-1630 EVAL-PRAOPAMP-1RZ For Single Op Amp in SOIC8 package • 144 6432 EVAL-PRAOPAMP-1RJZ For Single Op Amp in SOT23-5 package
144 6433 EVAL-PRAOPAMP-1RMZ For Single Op Amp in MSOP8 package
698-1637 EVAL-PRAOPAMP-2RZ For Dual Op Amp in SOIC8 package
698-1649 EVAL-PRAOPAMP-4RZ For Quad Op Amp in SOIC14 package

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Analogue Function Active Filter, Differential Amplifier, External Frequency Compensation
Kit Classification Evaluation Board
Featured Device AN733
1 In stock for delivery within 4 working days
Price Each
SGD 33.27
(exc. GST)
SGD 35.60
(inc. GST)
units
Per unit
1 +
SGD33.27
Related Products
The Korg Nutube HA-E1 electronic part kit of ...
Description:
The Korg Nutube HA-E1 electronic part kit of headphone amplifier contains the components to be assembled on the main circuit board. This kit includes slide switch, trimmer potentiometers, volume control, resistors, capacitors, IC socket, operational amplifiers (NJM4580 and MUSES01), battery ...
The Korg Nutube HA-K1 headphone amplifier kit contains ...
Description:
The Korg Nutube HA-K1 headphone amplifier kit contains the components to be assembled on Nutube circuit board. This kit includes voltage regulators, J-FET, capacitors, resistors, connector, nutube, nutube rubber and circuit board cushions. ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007.
The Korg Nutube OD-E1 electronic part kit of ...
Description:
The Korg Nutube OD-E1 electronic part kit of overdrive contains the components to be assembled on the main circuit board. This kit includes resistors, capacitors, diodes, inductor, IC socket, operational amplifier, J-FET, connectors, slide switch, trimmer potentiometer, voltage regulator, DC ...
The Microchip Technology ZLK38000BADA Demo Board Kit is ...
Description:
The Microchip Technology ZLK38000BADA Demo Board Kit is a full kit that contains all the required components to experience the voice processing performance of Microchip's Timberwolf family of audio processors. Witness first-hand Timberwolf's superior capability of reducing noise and recognizing ...