Intelligent Display Solutions CI064-4021-06 Graphic LCD Display, Orange on Black, Transflective

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

CI064-4021-xxx 128x64 COG Graphic LCD Displays

The CI064-4021-xxx series from Intelligent Display Solutions (IDS) is a comprehensive range of LCD COG Graphic Modules. The available LCD modes and backlight options offered provide a large range of specifications to suit a wide variety of applications.

The process of integrating a CI064-4021-xxx LCD Module is simplified by development tools and assets available from IDS. Raspberry Pi and Arduino programming code, demos and a breakout board (IDB-CI064-4021-XX-01, RS part 1247540) are all offered to assist with rapid prototyping.

Features

128 x 64 dot format
Wide range of LCD mode and LED backlight options
Simple interface with 8 bit parallel or serial
Low-power operation
On-chip DC-DC converter
Internal contrast control
Built-in temperature compensation
Viewing direction: 6 o’clock
Driving scheme: 1/65 duty cycle, 1/9 bias

Amber Backlight Models

CI064-4021-29 - FFSTN Negative Transmissive - RS Part 1247536
CI064-4021-12 - FSTN Negative Transmissive - RS Part 1247522
CI064-4021-06 - FSTN Positive Transflective - RS Part 1247519
CI064-4021-23 - STN Positive Yellow Transflective - RS Part 1247530

Blue Backlight Models

CI064-4021-28 - FFSTN Negative Transmissive - RS Part 1247535
CI064-4021-10 - FSTN Negative Transmissive - RS Part 1247520
CI064-4021-04 - FSTN Positive Transflective - RS Part 1247517
CI064-4021-22 - STN Positive Yellow Transflective - RS Part 1247529

Green Backlight Models

CI064-4021-27 - FFSTN Negative Transmissive - RS Part 1247534
CI064-4021-11 - FSTN Negative Transmissive - RS Part 1247521
CI064-4021-05 - FSTN Positive Transflective - RS Part 1247518
CI064-4021-21 - STN Positive Yellow Transflective - RS Part 1247528

Red Backlight Models

CI064-4021-13 - FSTN Negative Transmissive - RS Part 1247523
CI064-4021-14 - FSTN Positive Transflective - RS Part 1247524
CI064-4021-25 - STN Positive Yellow Transflective - RS Part 1247532

White Backlight Models

CI064-4021-01 - FFSTN Negative Transmissive - RS Part 1247514
CI064-4021-26 - FSTN Negative Transmissive - RS Part 1247533
CI064-4021-03 - FSTN Positive Transflective - RS Part 1247516
CI064-4021-02 - STN Negative Blue Transmissive - RS Part 1247515
CI064-4021-20 - STN Positive Yellow Transflective - RS Part 1247527

RGB Backlight Models

CI064-4021-30 - FFSTN Negative Transmissive - RS Part 1247537
CI064-4021-15A - FSTN Negative Transmissive - RS Part 1247525
CI064-4021-16A - FSTN Positive Transflective - RS Part 1247526
CI064-4021-24 - STN Positive Yellow Transflective - RS Part 1247531

Reflective Models

CI064-4021-31 - FSTN Positive Grey Reflective - RS Part 1247538
CI064-4021-32 - STN Positive Yellow Reflective - RS Part 1247539

IDS Graphic LCD Displays

Specifications
Attribute Value
Display Type Graphic
Resolution 128 x 64
Viewing Area Dimensions 66.41 x 32mm
Viewing Area Width 66.41mm
Viewing Area Height 32mm
Interface Type I2C, Serial, 8-Bit Parallel
External Depth 6.8mm
Illumination Colour Orange
Backlight Type LED
Background Colour Black
External Dimensions 76 x 43.86 x 6.8mm
External Height 43.9mm
External Width 76mm
Controller Type UC1601S
Display Matrix Technology FSTN
Display Mode Transflective
Minimum Operating Temperature -20°C
Maximum Operating Temperature +70°C
Operating Temperature Range -20 → +70°C
Current Rating 400µA
Voltage Rating 3 → 3.6V
Driver Mounting COG
16 In stock for delivery within 4 working days
Price Each
SGD 30.83
(exc. GST)
SGD 32.99
(inc. GST)
units
Per unit
1 - 4
SGD30.83
5 - 9
SGD29.02
10 - 49
SGD27.46
50 - 99
SGD26.08
100 +
SGD24.87
Related Products
Range of 240x128 pixel displays. 1/128 duty cycle ...
Description:
Range of 240x128 pixel displays. 1/128 duty cycle (128240A, 128240B)1/144 duty cycle (128240D).
Description:
Range of 128 x 64 pixel displays.
Displaytech offers a wide range of character LCD ...
Description:
Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product. Combined with a choice of super-twisted nematic display (STN) ...
Reflective,The reflective types are suitable for use in ...
Description:
Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight ...