Molex 50Ω Straight Cable Mount 4.3-10 Connector, Plug

  • RS Stock No. 124-7154
  • Mfr. Part No. 73162-6151
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex 4.3-10 Straight and Right Angled Plugs

From Molex, series of professional quality 50 Ω straight and right angled cable mount plugs. The 4.3-10 connectors are 30% smaller and 70% lighter than DIN 7/16 connectors but still offer the same robust design. Compact and lightweight they offer a range of connection options providing flexibility in the ever demanding radio communications market. An important consideration where increased antenna population in a smaller area is essential. The 4.3-10 plugs are available in hand tight and wrench tight coupling mechanisms, no special tooling required. This unique feature enables the RF connectors to mate with one universal style jack making the 4.3-10 connector series one of the most versatile around. For suitable mating jack, see 124-7153 typically.
Plug types available in this range
124-7154 - Straight plug wrench tightening
124-7155 - Right angle wrench tightening
124-7156 - Straight plug hand tightening
124-7157 - Right angle plug hand tightening

Features and Benefits

30% smaller than DIN 7/16
Lightweight – reduces tower load
Different coupling mechanisms (dependent on application needs) suitable for 1 universal jack
Robust construction
IP68 rated with IEC 60529 standards ideal for outdoor environments

Applications

Base station Antennas
Distributed Antenna Systems (DAS)

Molex 4.3-10 Range

Specifications
Attribute Value
Coaxial Connector Type 4.3-10 Connector
Gender Male
Mounting Type Cable Mount
Impedance 50Ω
Termination Method Solder
Body Orientation Straight
Size Standard
Operating Frequency 0 to 6GHz
Series 73162
Contact Material Brass
Contact Plating Silver
78 In stock for delivery within 4 working days
Price Each
SGD 8.46
(exc. GST)
SGD 9.05
(inc. GST)
units
Per unit
1 +
SGD8.46