Infineon IRDC38062 SupIRBuck DC-DC Regulator for IR38062

  • RS Stock No. 123-6061
  • Mfr. Part No. IRDC38062
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Design Card for IR38 Series SupIRBuck™ DC/DC Regulator

Infineon offers a range of design cards for SupIRBuck regulators. The synchronous buck converter is available in a QFN package in different sizes including 3.5 x 3.5 mm, 5 x 6 mm and 5 mmx7 mm. The evaluation boards have many features that include programmable switching frequency, selectable digital soft start, 0.6 V reference voltages, thermal protection enable input, line/ load regulation and an internal LDO and pre-bias start-up.

V in = +12 V
123-6056 IR3823 Design Card: Vout = +1.2 V @ 0- 3A
123-6057 IR3846 Design Card: Vout = +1.2 V @ 0-35A
123-6058 IR3892 Design Card: Vout1 = +1.8 V @ 6A / Vout2 = +1.2 V @ 6A
123-6059 IR3847 Design Card: Vout = +1.2 V @ 0-25A
123-6060 IR38060 Design Card: Vout = +1.2 V @ 0-6A
123-6061 IR38062 Design Card: Vout = +1.2 V @ 0-15A
123-6062 IR38063 Design Card: Vout = +1.2 V @ 0-25A

Fs=600 kHz / (123-6056 only) 1000 kHz

DC-DC Converters, Infineon

Specifications
Attribute Value
Power Management Function DC-DC Regulator
Kit Classification Evaluation Board
Featured Device IR38062
Kit Name SupIRBuck
Discontinued product
Related Products
The MIC94310 Ripple Blocker™ is a monolithic integrated ...
Description:
The MIC94310 Ripple Blocker™ is a monolithic integrated circuit that provides low-frequency ripple attenuation (switching noise rejection) to a regulated output voltage. This is important for applications where a DC/DC switching converter is required to lower or raise a battery ...
The ISL8018DEMO1Z Demonstration Board is based on the ...
Description:
The ISL8018DEMO1Z Demonstration Board is based on the ISL8018, an 8A, Low Quiescent Current, High Efficiency Synchronous Buck Regulator. It is intended for 2.7 V to 5.5 V power supply use in point-of-load applications. ±10% output voltage marginingAdjustable current limitStart ...
The VDRM series of the MagI³C Power Module ...
Description:
The VDRM series of the MagI³C Power Module familyprovide a fully integrated DC-DC power supplyincluding the buck switching regulator and inductor in a package. The WPMDH1200601 offers high efficiency and delivers up to 2A of output current. It operates from6V ...
The MIC28515 75V/5A HLL Step Down Evaluation Board ...
Description:
The MIC28515 75V/5A HLL Step Down Evaluation Board allows for the evaluation of the MIC28515 Syncronous Buck Switcher over an input supply range of 4.5V to 75V while providing 5A. The device operates with a programable switching frequency from 270kHz ...