Infineon IRDC38060 SupIRBuck DC-DC Regulator for IR38060

  • RS Stock No. 123-6060
  • Mfr. Part No. IRDC38060
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Design Card for IR38 Series SupIRBuck™ DC/DC Regulator

Infineon offers a range of design cards for SupIRBuck regulators. The synchronous buck converter is available in a QFN package in different sizes including 3.5 x 3.5 mm, 5 x 6 mm and 5 mmx7 mm. The evaluation boards have many features that include programmable switching frequency, selectable digital soft start, 0.6 V reference voltages, thermal protection enable input, line/ load regulation and an internal LDO and pre-bias start-up.

V in = +12 V
123-6056 IR3823 Design Card: Vout = +1.2 V @ 0- 3A
123-6057 IR3846 Design Card: Vout = +1.2 V @ 0-35A
123-6058 IR3892 Design Card: Vout1 = +1.8 V @ 6A / Vout2 = +1.2 V @ 6A
123-6059 IR3847 Design Card: Vout = +1.2 V @ 0-25A
123-6060 IR38060 Design Card: Vout = +1.2 V @ 0-6A
123-6061 IR38062 Design Card: Vout = +1.2 V @ 0-15A
123-6062 IR38063 Design Card: Vout = +1.2 V @ 0-25A

Fs=600 kHz / (123-6056 only) 1000 kHz

DC-DC Converters, Infineon

Specifications
Attribute Value
Power Management Function DC-DC Regulator
Kit Classification Evaluation Board
Featured Device IR38060
Kit Name SupIRBuck
Discontinued product
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Evaluation board for the NCP160 linear regulator capable ...
Description:
Evaluation board for the NCP160 linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analogue circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. ...
The NCP1422 is a monolithic, micro-power, high-frequency, step-up ...
Description:
The NCP1422 is a monolithic, micro-power, high-frequency, step-up switching converter IC designed for battery operated hand-held electronic products with up to 800 mA loading. It integrates a synchronous rectifier (Sync-Rect) to improve efficiency and to eliminate the external Schottky Diode. ...
The R-78Bxx-2.0 series high efficiency switching regulators are ...
Description:
The R-78Bxx-2.0 series high efficiency switching regulators are ideally suited to replace 78xx linearregulators and are pin compatible. The efficiency of up to 96% means that very little energy is wastedas heat. Full power is available over a temperature range ...