Maxim MAX705CSA+, Processor Supervisor 4.65V, WDT, Reset Input 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Push-Pull
Watchdog Timer Yes
Power Fail Detection Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Manual Reset Yes
Maximum Reset Active Time 280ms
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Width 4mm
Maximum Operating Temperature +70 °C
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature 0 °C
Minimum Operating Supply Voltage 1 V
Minimum Monitored Voltage 4.65V
Maximum Monitored Voltage 4.75V
Temporarily out of stock - back order for despatch 15/09/2020, delivery within 4 working days from despatch date
Price Each
SGD 11.43
(exc. GST)
SGD 12.23
(inc. GST)
units
Per unit
1 - 9
SGD11.43
10 - 49
SGD10.86
50 - 99
SGD8.18
100 - 249
SGD7.63
250 +
SGD7.15
Packaging Options:
Related Products
The Microchip MCP1623 and MCP1624 are Adjustable, Fixed ...
Description:
The Microchip MCP1623 and MCP1624 are Adjustable, Fixed Frequency, Synchronous Step-Up DC-DC Converters. Primarily they are designed to offer a compact and highly efficient power supply solution for PIC Microcontrollers in one-, two- and three-cell battery powered applications. The desired ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
The MIC69301/2/3 is the 3A output current member ...
Description:
The MIC69301/2/3 is the 3A output current member of the MIC69xxx family of high-current, low-voltage regulators, which support currents of 1A, 1.5A, 3A, and 5A. This family operates from a single low voltage supply, yet offers high precision and ultra-low ...