Analog Devices ADM1232ARNZ, Processor Supervisor

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 2
Output Driver Active High, Active Low, Open Drain, Push-Pull
Watchdog Timer Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Manual Reset Yes
Maximum Reset Active Time 1000ms
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Monitored Voltage 4.62V
Maximum Monitored Voltage 4.74V
Width 4mm
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 5.5 V
Length 5mm
Minimum Operating Temperature -40 °C
196 In stock for delivery within 3 working days
Price Each (In a Tube of 98)
SGD 2.891
(exc. GST)
SGD 3.093
(inc. GST)
units
Per unit
Per Tube*
98 +
SGD2.891
SGD283.318
*price indicative
Related Products
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...
The UPD350 is a highly integrated small form ...
Description:
The UPD350 is a highly integrated small form factor USB Type-C/PD controller compliant with USB Type-C™ specification and USB Power Delivery specification v.3.0. UPD350 provides cable detection and orientation, and implements baseband communication with a partner USB Type-C/PD Device. The ...