Maxim DS1812-10+, Processor Supervisor 4.35V 3-Pin, TO-92

  • RS Stock No. 138-584
  • Mfr. Part No. DS1812-10+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits, Dallas Semiconductor

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active High, Push-Pull
Power Fail Detection Yes
Mounting Type Through Hole
Package Type TO-92
Pin Count 3
Maximum Reset Active Time 300ms
Dimensions 4.95 x 3.94 x 4.95mm
Height 4.95mm
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 0 V
Maximum Monitored Voltage 4.49V
Minimum Operating Temperature -40 °C
Minimum Monitored Voltage 4.35V
Width 3.94mm
Maximum Operating Supply Voltage 5.5 V
Length 4.95mm
Temporarily out of stock - back order for despatch when stock is available
Price Each
SGD 4.22
(exc. GST)
SGD 4.52
(inc. GST)
units
Per unit
1 - 9
SGD4.22
10 - 49
SGD4.13
50 - 99
SGD3.27
100 - 249
SGD3.14
250 +
SGD3.06
Packaging Options:
Related Products
Intelligent high-side switches provide one or more channel ...
Description:
Intelligent high-side switches provide one or more channel MOSFET output switches to drive inductive, capacitive or resistive loads. Multipower BCD technology0.5A four independent outputs9.5 to 35V supply voltage rangeInternal current limitNon-dissipative over-current protectionThermal shutdownUnder voltage ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...
The MIC1832 is a multifunction circuit which monitors ...
Description:
The MIC1832 is a multifunction circuit which monitors microprocessor activity, external reset and power supplies in microprocessor based systems. The circuit functions include a watchdog time, power supply monitor, microprocessor reset, and manual pushbutton reset input. The power supply line ...
The MIC803 is a single-voltage supervisor with open-drain ...
Description:
The MIC803 is a single-voltage supervisor with open-drain reset output that provides accurate power supply monitoring and reset generation in microprocessor based systems. The function of the device is to assert a reset signal if the power supply voltage drops ...