- RS Stock No.:
- 906-4634
- Mfr. Part No.:
- STM3274G-SK/IAR
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 906-4634
- Mfr. Part No.:
- STM3274G-SK/IAR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
IAR™ Starter Kit for STM32F746/756 devices with STM32F746IG Microcontroller
With the IAR™ Starter Kit you can start application development and evaluation of the STMicroelectronics STM32F7 Series ARM® Cortex®-M7 core-based microcontrollers.
STM32F746IG microcontroller with Cortex®-M7 CPU with FPU 216MHz, Art accelerator, 1Mbyte of Flash memory, 320Kbytes of SRAM
User interface includes 4 status LEDs, Joystick, Audio microphone and headphone jack, User button, reset button
4.3 inch touch screen colour LCD
JTAG/SWD connector 20-pin debug interface
Two USB connectors, RS-232 D-type 9-pin connector, and Ethernet communication interface
Multiple power supply options
SD card slot
16Mbit of QSPI Flash memory
256Mbit of SDRAM
Temperature sensor
3D Accelerometer and 3D Gyroscope
3D Magnetometer
Buzzer
User interface includes 4 status LEDs, Joystick, Audio microphone and headphone jack, User button, reset button
4.3 inch touch screen colour LCD
JTAG/SWD connector 20-pin debug interface
Two USB connectors, RS-232 D-type 9-pin connector, and Ethernet communication interface
Multiple power supply options
SD card slot
16Mbit of QSPI Flash memory
256Mbit of SDRAM
Temperature sensor
3D Accelerometer and 3D Gyroscope
3D Magnetometer
Buzzer
Kit Contains
Evaluation board with STM32F746IG Microcontroller
J-jet-Lite debug probe
Software tools, project examples and documentation, included in the DVD installation
J-jet-Lite debug probe
Software tools, project examples and documentation, included in the DVD installation
The STM32F7 microcontrollers feature STs ART Accelerator™ as well as an L1 cache and deliver the maximum theoretical performance of the ARM Cortex-M7 core, regardless if code is executed from embedded Flash or external memory. Typical performance figures: 1082 CoreMark / 462 DMIPS at 216MHz clock frequency.
AXI and multi-AHB bus matrixes for interconnecting core, peripherals and memories
Double-Precision Floating-Point maths unit on some variants
Up to 16KB +16KB of I-cache and D-cache
Up to 2MB of embedded Flash memory, with Read-While-Write capability on certain devices
Up to 512KB of data memory, including up to 128KB of Tightly-Coupled Memory for Data (DTCM) for Stacks, Heaps
16KB of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines
4KB of backup SRAM to keep data in the lowest power modes
Peripheral speed is independent from CPU speed (dual clock support)
Protected code execution feature (PC-ROP) on some variants
Power Efficiency: 7 CoreMark/mW at +1.8Vdc
Double-Precision Floating-Point maths unit on some variants
Up to 16KB +16KB of I-cache and D-cache
Up to 2MB of embedded Flash memory, with Read-While-Write capability on certain devices
Up to 512KB of data memory, including up to 128KB of Tightly-Coupled Memory for Data (DTCM) for Stacks, Heaps
16KB of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines
4KB of backup SRAM to keep data in the lowest power modes
Peripheral speed is independent from CPU speed (dual clock support)
Protected code execution feature (PC-ROP) on some variants
Power Efficiency: 7 CoreMark/mW at +1.8Vdc
Specifications
Attribute | Value |
---|---|
Classification | Starter Kit |
Technology | MCU |
Device Core | ARM Cortex M7 |
Processor Family Name | STM32 |
Processor Part Number | STM32F746IG |
Processor Type | MCU |